
MDMA450UB1600PTED | |
---|---|
DigiKey Part Number | 238-MDMA450UB1600PTED-ND |
Manufacturer | |
Manufacturer Product Number | MDMA450UB1600PTED |
Description | BRIDGE RECT 3PHASE 1.6KV 450A E2 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (Braking) Standard 1.6 kV Chassis Mount E2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Type | Three Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 450 A | |
Voltage - Forward (Vf) (Max) @ If | 1.81 V @ 450 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |