Diode Array 1 Pair Series Connection 1800 V 140A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMA140P1800TG

DigiKey Part Number
MDMA140P1800TG-ND
Manufacturer
Manufacturer Product Number
MDMA140P1800TG
Description
RECT MOD 1800V 140A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1800 V 140A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
140A
Voltage - Forward (Vf) (Max) @ If
1.18 V @ 140 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1800 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,87000 €37,87 €
3624,97472 €899,09 €
10824,67037 €2 664,40 €
Manufacturers Standard Package
Unit Price without VAT:37,87000 €
Unit Price with VAT:45,44400 €