
MCD310-14IO1 | |
|---|---|
DigiKey Part Number | MCD310-14IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCD310-14IO1 |
Description | SCR MODULE 1.4KV 500A Y2-DCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 500 A Series Connection - SCR/Diode Chassis Mount Y2-DCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 320 A | |
Current - On State (It (RMS)) (Max) | 500 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9200A, 9800A | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y2-DCB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,43000 € | 108,43 € |
| 10 | 93,66700 € | 936,67 € |
| Unit Price without VAT: | 108,43000 € |
|---|---|
| Unit Price with VAT: | 130,11600 € |

