
MCD162-16IO1B | |
---|---|
DigiKey Part Number | 238-MCD162-16IO1B-ND |
Manufacturer | |
Manufacturer Product Number | MCD162-16IO1B |
Description | SCR MODULE 1.6KV 300A Y4-M6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 300 A Series Connection - SCR/Diode Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 181 A | |
Current - On State (It (RMS)) (Max) | 300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6000A, 6480A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 45,51000 € | 273,06 € |
Unit Price without VAT: | 45,51000 € |
---|---|
Unit Price with VAT: | 54,61200 € |