MFR Recommended

IXTX660N04T4 | |
|---|---|
DigiKey Part Number | 238-IXTX660N04T4-ND |
Manufacturer | |
Manufacturer Product Number | IXTX660N04T4 |
Description | DISC MSFT NCHTRENCHGATE-GEN4 TO- |
Customer Reference | |
Detailed Description | Through Hole PLUS247™-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS247™-3 | |
Package / Case | ||
Base Product Number |


