
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 4.5 kV | |
Current - On State (It (AV)) (Max) | 1270 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16700A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC, K-PUK | |
Supplier Device Package | W77 | |
Base Product Number |