


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 48 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 8A | |
Power - Max | 125 W | |
Switching Energy | 460µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.3 nC | |
Td (on/off) @ 25°C | 16ns/40ns | |
Test Condition | 450V, 8A, 30Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 70 | 1,60329 € | 112,23 € |
| 140 | 1,45771 € | 204,08 € |
| 560 | 1,23227 € | 690,07 € |
| 1 050 | 1,15314 € | 1 210,80 € |
| 2 030 | 1,10845 € | 2 250,15 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |

