


IXYY8N90C3-TRL | |
|---|---|
DigiKey Part Number | 238-IXYY8N90C3-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXYY8N90C3-TRL |
Description | IGBT PT 900V 20A TO-252AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 900 V 20 A 125 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 48 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 8A | |
Power - Max | 125 W | |
Switching Energy | 460µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.3 nC | |
Td (on/off) @ 25°C | 16ns/40ns | |
Test Condition | 450V, 8A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 20 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,06381 € | 2 659,52 € |
| Unit Price without VAT: | 1,06381 € |
|---|---|
| Unit Price with VAT: | 1,27657 € |

