
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 320 A | |
Current - Collector Pulsed (Icm) | 800 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 100A | |
Power - Max | 1500 W | |
Switching Energy | 9.7mJ (on), 21.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 400 nC | |
Td (on/off) @ 25°C | 30ns/340ns | |
Test Condition | 960V, 100A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 54 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,59870 € | 6 479,61 € |
| Unit Price without VAT: | 21,59870 € |
|---|---|
| Unit Price with VAT: | 25,91844 € |

