
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 260 A | |
Current - Collector Pulsed (Icm) | 620 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 100A | |
Power - Max | 1360 W | |
Switching Energy | 1.25mJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 265 nC | |
Td (on/off) @ 25°C | 28ns/127ns | |
Test Condition | 400V, 50A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 29 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,56487 € | 1 969,46 € |
| Unit Price without VAT: | 6,56487 € |
|---|---|
| Unit Price with VAT: | 7,87784 € |

