IXXX100N60C3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 693
Unit Price: 10,90000 €
Datasheet
IGBT PT 600 V 170 A 695 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXX100N60C3H1

DigiKey Part Number
IXXX100N60C3H1-ND
Manufacturer
Manufacturer Product Number
IXXX100N60C3H1
Description
IGBT PT 600V 170A PLUS247
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 170 A 695 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
170 A
Current - Collector Pulsed (Icm)
340 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 70A
Power - Max
695 W
Switching Energy
2mJ (on), 950µJ (off)
Input Type
Standard
Gate Charge
150 nC
Td (on/off) @ 25°C
30ns/90ns
Test Condition
360V, 70A, 2Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30012,05107 €3 615,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,05107 €
Unit Price with VAT:14,46128 €