
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 310 A | |
Current - Collector Pulsed (Icm) | 860 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 160A | |
Power - Max | 940 W | |
Switching Energy | 3.3mJ (on), 1.88mJ (off) | |
Input Type | Standard | |
Gate Charge | 425 nC | |
Td (on/off) @ 25°C | 52ns/220ns | |
Test Condition | 400V, 80A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXXK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 25 | 15,82600 € | 395,65 € |
| 100 | 13,88640 € | 1 388,64 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,90800 € |

