MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 62 A | |
Current - Collector Pulsed (Icm) | 136 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 30A | |
Power - Max | 230 W | |
Switching Energy | 1.1mJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 47 nC | |
Td (on/off) @ 25°C | 20ns/140ns | |
Test Condition | 400V, 30A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |


