N-Channel 3000 V 1A (Tc) 195W (Tc) Through Hole TO-247HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 3000 V 1A (Tc) 195W (Tc) Through Hole TO-247HV
TO-247-AD-EP-(H)

IXTH1N300P3HV

DigiKey Part Number
238-IXTH1N300P3HV-ND
Manufacturer
Manufacturer Product Number
IXTH1N300P3HV
Description
MOSFET N-CH 3000V 1A TO247HV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 3000 V 1A (Tc) 195W (Tc) Through Hole TO-247HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
3000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
895 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,80000 €31,80 €
3020,99167 €629,75 €
12019,45592 €2 334,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,80000 €
Unit Price with VAT:38,16000 €