IXTC13N50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 396
Unit Price: 3,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 898
Unit Price: 4,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 028
Unit Price: 4,60000 €
Datasheet
N-Channel 500 V 12A (Tc) 140W (Tc) Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTC13N50

DigiKey Part Number
IXTC13N50-ND
Manufacturer
Manufacturer Product Number
IXTC13N50
Description
MOSFET N-CH 500V 12A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 500 V 12A (Tc) 140W (Tc) Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS220™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes