
IXTA72N20T | |
|---|---|
DigiKey Part Number | IXTA72N20T-ND |
Manufacturer | |
Manufacturer Product Number | IXTA72N20T |
Description | MOSFET N-CH 200V 72A TO263 |
Customer Reference | |
Detailed Description | N-Channel 200 V 72A (Tc) Surface Mount TO-263AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |

