
IXTA1N200P3HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA1N200P3HV-TRLTR-ND - Tape & Reel (TR) 238-IXTA1N200P3HV-TRLCT-ND - Cut Tape (CT) 238-IXTA1N200P3HV-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA1N200P3HV-TRL |
Description | MOSFET N-CH 2000V 1A TO263HV |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2000 V 1A (Tc) 125W (Tc) Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 2000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 646 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 6,57800 € | 65,78 € |
| 100 | 5,09200 € | 509,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,16015 € | 3 328,12 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,44800 € |


