Parametric Equivalent
Parametric Equivalent

IXTA08N100D2HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA08N100D2HV-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTA08N100D2HV-TRL |
Description | MOSFET N-CH 1000V 800MA TO263HV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 800mA (Tj) 60W (Tc) Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 21Ohm @ 400mA, 0V | |
Vgs(th) (Max) @ Id | 4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,72104 € | 1 376,83 € |
| 1 600 | 1,70841 € | 2 733,46 € |
| Unit Price without VAT: | 1,72104 € |
|---|---|
| Unit Price with VAT: | 2,06525 € |



