IGBT NPT 1700 V 170 A 830 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGX100N170

DigiKey Part Number
IXGX100N170-ND
Manufacturer
Manufacturer Product Number
IXGX100N170
Description
IGBT NPT 1700V 170A PLUS247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 170 A 830 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
170 A
Current - Collector Pulsed (Icm)
600 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 100A
Power - Max
830 W
Switching Energy
-
Input Type
Standard
Gate Charge
425 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30035,79923 €10 739,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,79923 €
Unit Price with VAT:42,95908 €