Parametric Equivalent

IXGT6N170AHV-TRL | |
|---|---|
DigiKey Part Number | 238-IXGT6N170AHV-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXGT6N170AHV-TRL |
Description | IGBT 1700V 6A TO-268HV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT 1700 V 6 A 75 W Surface Mount TO-268HV (IXGT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 14 A | |
Vce(on) (Max) @ Vge, Ic | 7V @ 15V, 3A | |
Power - Max | 75 W | |
Switching Energy | 590µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.5 nC | |
Td (on/off) @ 25°C | 46ns/220ns | |
Test Condition | 850V, 6A, 33Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXGT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,26215 € | 2 904,86 € |
| Unit Price without VAT: | 7,26215 € |
|---|---|
| Unit Price with VAT: | 8,71458 € |


