
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 5.5 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 7V @ 15V, 3A | |
Power - Max | 50 W | |
Switching Energy | 590µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.5 nC | |
Td (on/off) @ 25°C | 46ns/220ns | |
Test Condition | 850V, 6A, 33Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 30 | 11,14633 € | 334,39 € |
| 120 | 10,07433 € | 1 208,92 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,22800 € |

