IXGR48N60B3D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 105
Unit Price: 3,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 259
Unit Price: 3,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5 029
Unit Price: 4,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: 4,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 324
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 564
Unit Price: 7,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 269
Unit Price: 4,78000 €
Datasheet
IGBT PT 600 V 60 A 150 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR48N60B3D1

DigiKey Part Number
IXGR48N60B3D1-ND
Manufacturer
Manufacturer Product Number
IXGR48N60B3D1
Description
IGBT PT 600V 60A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 60 A 150 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
280 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
150 W
Switching Energy
840µJ (on), 660µJ (off)
Input Type
Standard
Gate Charge
115 nC
Td (on/off) @ 25°C
22ns/130ns
Test Condition
480V, 30A, 5Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes