
IXGQ90N27PB | |
|---|---|
DigiKey Part Number | IXGQ90N27PB-ND |
Manufacturer | |
Manufacturer Product Number | IXGQ90N27PB |
Description | IGBT 270V 90A 150W TO3P |
Customer Reference | |
Detailed Description | IGBT 270 V 90 A 150 W Through Hole TO-3P |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 270 V | |
Current - Collector (Ic) (Max) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 79 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |

