Similar

IXGQ50N60C4D1 | |
|---|---|
DigiKey Part Number | IXGQ50N60C4D1-ND |
Manufacturer | |
Manufacturer Product Number | IXGQ50N60C4D1 |
Description | IGBT PT 600V 90A TO-3P |
Customer Reference | |
Detailed Description | IGBT PT 600 V 90 A 300 W Through Hole TO-3P |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 220 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 36A | |
Power - Max | 300 W | |
Switching Energy | 950µJ (on), 840µJ (off) | |
Input Type | Standard | |
Gate Charge | 113 nC | |
Td (on/off) @ 25°C | 40ns/270ns | |
Test Condition | 400V, 36A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |


