
IXGN200N60A2 | |
---|---|
DigiKey Part Number | IXGN200N60A2-ND |
Manufacturer | |
Manufacturer Product Number | IXGN200N60A2 |
Description | IGBT MOD 600V 200A 700W SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 200 A 700 W Chassis Mount SOT-227B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 700 W | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 9.9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |