cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK120N60B3

DigiKey Part Number
238-IXGK120N60B3-ND
Manufacturer
Manufacturer Product Number
IXGK120N60B3
Description
IGBT PT 600V 280A TO-264
Customer Reference
Detailed Description
IGBT PT 600 V 280 A 780 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
280 A
Current - Collector Pulsed (Icm)
600 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 100A
Power - Max
780 W
Switching Energy
2.9mJ (on), 3.5mJ (off)
Input Type
Standard
Gate Charge
465 nC
Td (on/off) @ 25°C
40ns/227ns
Test Condition
480V, 100A, 2Ohm, 15V
Reverse Recovery Time (trr)
87 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXGK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.