
IXGA4N100 | |
|---|---|
DigiKey Part Number | IXGA4N100-ND |
Manufacturer | |
Manufacturer Product Number | IXGA4N100 |
Description | IGBT 1000V 8A TO-263AA |
Customer Reference | |
Detailed Description | IGBT 1000 V 8 A 40 W Surface Mount TO-263AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 16 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 4A | |
Power - Max | 40 W | |
Switching Energy | 900µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.6 nC | |
Td (on/off) @ 25°C | 20ns/390ns | |
Test Condition | 800V, 4A, 120Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |

