IXYA20N120B4HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA20N250HV

DigiKey Part Number
238-IXGA20N250HV-ND
Manufacturer
Manufacturer Product Number
IXGA20N250HV
Description
IGBT 2500V 30A TO-263HV
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 30 A 150 W Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
105 A
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 20A
Power - Max
150 W
Switching Energy
-
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263HV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30010,82433 €3 247,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,82433 €
Unit Price with VAT:12,98920 €