
IXFZ140N25T | |
|---|---|
DigiKey Part Number | IXFZ140N25T-ND |
Manufacturer | |
Manufacturer Product Number | IXFZ140N25T |
Description | MOSFET N-CH 250V 100A DE475 |
Customer Reference | |
Detailed Description | N-Channel 250 V 100A (Tc) 445W (Tc) Surface Mount DE475 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 255 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 445W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DE475 | |
Package / Case | ||
Base Product Number |

