IXFT6N100Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 144
Unit Price: 16,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 550
Unit Price: 2,68000 €
Datasheet
TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT6N100Q

DigiKey Part Number
IXFT6N100Q-ND
Manufacturer
Manufacturer Product Number
IXFT6N100Q
Description
MOSFET N-CH 1000V 6A TO268
Customer Reference
Detailed Description
N-Channel 1000 V 6A (Tc) 180W (Tc) Surface Mount TO-268AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.9Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes