IXFT24N80P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,37360 €
N-Channel 800 V 24A (Tc) 650W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT24N80P

DigiKey Part Number
IXFT24N80P-ND
Manufacturer
Manufacturer Product Number
IXFT24N80P
Description
MOSFET N-CH 800V 24A TO268
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 24A (Tc) 650W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
650W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3006,40673 €1 922,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,40673 €
Unit Price with VAT:7,68808 €