
IXFP16N85XM | |
|---|---|
DigiKey Part Number | 238-IXFP16N85XM-ND |
Manufacturer | |
Manufacturer Product Number | IXFP16N85XM |
Description | IXFP16N85XM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,15090 € | 1 245,27 € |
| Unit Price without VAT: | 4,15090 € |
|---|---|
| Unit Price with VAT: | 4,98108 € |

