IXFC10N80P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 888
Unit Price: 2,69000 €
Datasheet
ISOPLUS220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFC10N80P

DigiKey Part Number
IXFC10N80P-ND
Manufacturer
Manufacturer Product Number
IXFC10N80P
Description
MOSFET N-CH 800V 5A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 800 V 5A (Tc) Through Hole ISOPLUS220™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS220™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes