


IXFA130N15X3TRL | |
|---|---|
DigiKey Part Number | 238-IXFA130N15X3TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXFA130N15X3TRL |
Description | MOSFET N-CH 150V 130A TO263 |
Customer Reference | |
Detailed Description | N-Channel 150 V 130A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 65A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |

