Current Regulator Regulator 60mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXCP10M45A

DigiKey Part Number
IXCP10M45A-ND
Manufacturer
Manufacturer Product Number
IXCP10M45A
Description
IC CURRENT REGULATOR TO220-3
Customer Reference
Detailed Description
Current Regulator Regulator 60mA TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
Function
Current Regulator
Sensing Method
-
Accuracy
-
Voltage - Input
-
Current - Output
60mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.