Similar

IXCP10M35S | |
|---|---|
DigiKey Part Number | IXCP10M35S-ND |
Manufacturer | |
Manufacturer Product Number | IXCP10M35S |
Description | IC CURRENT REGULATOR TO220-3 |
Customer Reference | |
Detailed Description | Current Regulator Regulator 10mA TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | - | |
Current - Output | 10mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


