IGBT 1600 V 9 A 100 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH9N160G

DigiKey Part Number
IXBH9N160G-ND
Manufacturer
Manufacturer Product Number
IXBH9N160G
Description
IGBT 1600V 9A TO-247AD
Customer Reference
Detailed Description
IGBT 1600 V 9 A 100 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1600 V
Current - Collector (Ic) (Max)
9 A
Current - Collector Pulsed (Icm)
10 A
Vce(on) (Max) @ Vge, Ic
7V @ 15V, 5A
Power - Max
100 W
Switching Energy
-
Input Type
Standard
Gate Charge
34 nC
Td (on/off) @ 25°C
-
Test Condition
960V, 5A, 27Ohm, 10V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.