IXTA08N100D2HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA20I1200PZ-TUB

DigiKey Part Number
238-IXA20I1200PZ-TUB-ND
Manufacturer
Manufacturer Product Number
IXA20I1200PZ-TUB
Description
IGBT PT 1200V 38A TO-263HV
Customer Reference
Detailed Description
IGBT PT 1200 V 38 A 165 W Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
38 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 15A
Power - Max
165 W
Switching Energy
1.6mJ (on), 1.7mJ (off)
Input Type
Standard
Gate Charge
47 nC
Td (on/off) @ 25°C
48ns/230ns
Test Condition
600V, 15A, 56Ohm, 15V
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263HV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types