
DSSS30-01AR | |
|---|---|
DigiKey Part Number | DSSS30-01AR-ND |
Manufacturer | |
Manufacturer Product Number | DSSS30-01AR |
Description | DIODE ARR SCHOTT 100V ISOPLUS247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 30A Through Hole TO-247-3 |
EDA/CAD Models | DSSS30-01AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |

