
DSA300I45NA | |
|---|---|
DigiKey Part Number | DSA300I45NA-ND |
Manufacturer | |
Manufacturer Product Number | DSA300I45NA |
Description | DIODE SCHOTTKY 45V 300A SOT227B |
Customer Reference | |
Detailed Description | Diode 45 V 300A Chassis Mount SOT-227B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Capacitance @ Vr, F | 16500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-227B | |
Base Product Number |

