
CCAII-50-300-50-R1 | |
---|---|
DigiKey Part Number | 3831-CCAII-50-300-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-300-50-R1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 50 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 37,26100 € | 372,61 € |
50 | 31,89960 € | 1 594,98 € |
100 | 21,40210 € | 2 140,21 € |
Unit Price without VAT: | 37,26100 € |
---|---|
Unit Price with VAT: | 44,71320 € |