


DSA10IM100UC-TRL | |
|---|---|
DigiKey Part Number | 238-DSA10IM100UC-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA10IM100UC-TRL |
Description | DIODE SCHOTTKY 100V 10A TO252AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 68pF @ 24V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 500 | 0,56767 € | 18 449,28 € |
| Unit Price without VAT: | 0,56767 € |
|---|---|
| Unit Price with VAT: | 0,68120 € |

