
DPF400C400NB | |
|---|---|
DigiKey Part Number | DPF400C400NB-ND |
Manufacturer | |
Manufacturer Product Number | DPF400C400NB |
Description | DIODE STANDARD 400V 400A SOT227B |
Customer Reference | |
Detailed Description | Diode 400 V 400A Chassis Mount SOT-227B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 400A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-227B | |
Base Product Number |

