Parametric Equivalent

DHG100X650NA | |
|---|---|
DigiKey Part Number | 238-DHG100X650NA-ND |
Manufacturer | |
Manufacturer Product Number | DHG100X650NA |
Description | DIODE MOD GP 600V 125A SOT227B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 125A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 125A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 125 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,76910 € | 3 176,91 € |
| Unit Price without VAT: | 31,76910 € |
|---|---|
| Unit Price with VAT: | 38,12292 € |


