SCR 1.2 kV 7.8 A Standard Recovery Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 7.8 A Standard Recovery Surface Mount TO-252AA
TO-252AA

CLA5E1200UC-TUB

DigiKey Part Number
238-CLA5E1200UC-TUB-ND
Manufacturer
Manufacturer Product Number
CLA5E1200UC-TUB
Description
SCR 1.2KV 7.8A TO-252AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 7.8 A Standard Recovery Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.8 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.33 V
Current - On State (It (AV)) (Max)
5 A
Current - On State (It (RMS)) (Max)
7.8 A
Current - Hold (Ih) (Max)
30 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 76A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
701,42886 €100,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42886 €
Unit Price with VAT:1,71463 €