
IXDF604SIATR | |
|---|---|
DigiKey Part Number | 212-IXDF604SIATR-ND - Tape & Reel (TR) 212-IXDF604SIATRCT-ND - Cut Tape (CT) 212-IXDF604SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDF604SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,11560 € | 27,89 € |
| 100 | 0,99540 € | 99,54 € |
| 250 | 0,93792 € | 234,48 € |
| 500 | 0,90328 € | 451,64 € |
| 1 000 | 0,87478 € | 874,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,85132 € | 1 702,64 € |
| 4 000 | 0,83201 € | 3 328,04 € |
| 6 000 | 0,82234 € | 4 934,04 € |
| 10 000 | 0,81163 € | 8 116,30 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

