
IXDD604D2TR | |
|---|---|
DigiKey Part Number | 212-IXDD604D2TR-ND - Tape & Reel (TR) 212-IXDD604D2TRCT-ND - Cut Tape (CT) 212-IXDD604D2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD604D2TR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN-EP (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,13520 € | 28,38 € |
| 100 | 1,01250 € | 101,25 € |
| 250 | 0,95404 € | 238,51 € |
| 500 | 0,91936 € | 459,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,86596 € | 1 731,92 € |
| 4 000 | 0,84631 € | 3 385,24 € |
| 6 000 | 0,83649 € | 5 018,94 € |
| 10 000 | 0,82558 € | 8 255,80 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |










