48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC7601KTR

DigiKey Part Number
CPC7601KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC7601KTR
Description
IC TELECOM INTERFACE 48LQFP
Customer Reference
Detailed Description
Telecom IC Switch 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Switch
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 5.5V
Current - Supply
100nA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types