CPC2330NTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 23,53000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width)
8 SOIC
Relay Basics - Another Teaching Moment | DigiKey Electronics

CPC2330NTR

DigiKey Part Number
212-CPC2330NTR-ND - Tape & Reel (TR)
212-CPC2330NTRCT-ND - Cut Tape (CT)
212-CPC2330NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC2330NTR
Description
RELAY SPST-NO/NC 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
30 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOIC
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,86500 €18,65 €
251,78120 €44,53 €
501,72020 €86,01 €
1001,66130 €166,13 €
2501,58640 €396,60 €
5001,53198 €765,99 €
1 0001,47936 €1 479,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,42854 €2 857,08 €
4 0001,37942 €5 517,68 €
6 0001,35146 €8 108,76 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,50800 €