
iW-G47M-K19P-4E008G-Q128M-LIB | |
|---|---|
DigiKey Part Number | 2503-iW-G47M-K19P-4E008G-Q128M-LIB-ND |
Manufacturer | |
Manufacturer Product Number | iW-G47M-K19P-4E008G-Q128M-LIB |
Description | Kintex UltraScale+FPGA KU19P SOM |
Customer Reference | |
Detailed Description | KU19P Embedded Module ARM® Cortex®-A7 1.2GHz 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 1.2GHz | |
RAM Size | 2GB | |
Size / Dimension | 4.330" L x 2.950" W (110.00mm x 75.00mm) | |
Operating Temperature | -40°C ~ 85°C |



